The Nichicon UBX2D470MHL1TO is a 47uF aluminum electrolytic capacitor with a voltage rating of 200V and a tolerance of 20%. It is designed for use in applications where a high capacitance value is required, and is suitable for use in a wide range of operating temperatures from -40°C to 150°C. The capacitor is packaged in a radial through-hole package and is RoHS compliant. It is available in cut tape packaging.
Nichicon UBX2D470MHL1TO technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | UBX |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBX2D470MHL1TO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.