Aluminum electrolytic capacitor with 10µF capacitance and 400V DC rating. Features 20% tolerance, 105mA ripple current, and 120µA leakage current. Designed for through-hole mounting with a radial package measuring 12.5mm in diameter and 25mm in height, a 5mm lead pitch, and 0.6mm lead diameter. Operates from -25°C to 150°C with a 1000-hour life expectancy at rated conditions. RoHS compliant and suitable for automotive applications.
Nichicon UBX2G100MHL technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Height | 25mm |
| Height - Seated (Max) | 1.043inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 120uA |
| Length | 25mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 105mA |
| RoHS Compliant | Yes |
| Series | BX |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBX2G100MHL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.