Aluminum electrolytic capacitor with 4.7µF capacitance and 400V DC rated voltage. Features a 20% tolerance, 83mA ripple current capability, and a maximum operating temperature of 150°C. This radial component has a 10mm diameter, 20mm height, 5mm lead pitch, and 0.6mm lead diameter, suitable for through-hole mounting. Designed for 1000 hours of life, it operates from -25°C to 150°C and is RoHS compliant.
Nichicon UBX2G4R7MPL technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Height | 20mm |
| Height - Seated (Max) | 0.846inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 56.4uA |
| Length | 20mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 83mA |
| RoHS Compliant | Yes |
| Series | BX |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBX2G4R7MPL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.