Standard aluminum electrolytic capacitor with 4.7µF capacitance and 350V DC rated voltage. Features a 20% tolerance, 77mA ripple current, and a 1000-hour life at 105°C. Radial package measures 10mm in diameter and 16mm in height, with a 5mm lead pitch and 0.6mm lead diameter. Through-hole mounting and RoHS compliant.
Nichicon UBX2V4R7MPL technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Height | 16mm |
| Height - Seated (Max) | 0.689inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 49.4uA |
| Length | 16mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 77mA |
| RoHS Compliant | Yes |
| Series | BX |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 350V |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBX2V4R7MPL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.