This Nichicon UBY series aluminum electrolytic capacitor has a capacitance of 1800uF and a DC rated voltage of 50V. It is designed for use in through-hole applications and has a maximum operating temperature of 135 degrees Celsius. The capacitor is polarized, meaning it must be installed with the correct polarity to function properly. It is suitable for use in a variety of applications, including power supplies and filtering circuits.
Nichicon UBY1H182MHL6TN technical specifications.
| Max Operating Temperature | 135 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 25 |
| Polarity | POLARIZED |
| Capacitance | 1800 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | UBY |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nichicon UBY1H182MHL6TN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.