Aluminum electrolytic capacitor, 10µF capacitance, 160V DC rated voltage, and 20% tolerance. Features a 10mm diameter by 16mm height radial package with 5mm lead pitch and 0.6mm lead diameter. Offers 10,000 hours of life at 105°C maximum operating temperature, with a ripple current rating of 250mA and leakage current of 164µA. Through-hole mounting, RoHS compliant, and supplied in bulk packaging.
Nichicon UCA2C100MPD technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Height | 16mm |
| Height - Seated (Max) | 0.689inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 164uA |
| Length | 16mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 250mA |
| RoHS Compliant | Yes |
| Series | CA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 160V |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCA2C100MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.