Aluminum electrolytic capacitor, 100µF capacitance, 160V DC rated voltage, and 20% tolerance. Features a radial package with 7.5mm lead pitch, 16mm diameter, and 25mm height. Offers a ripple current of 1.28A, leakage current of 740µA, and a lifespan of 12000 hours at 105°C. Through-hole mounting with a minimum operating temperature of -25°C.
Nichicon UCA2C101MHD technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Height | 25mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Leakage Current | 740uA |
| Length | 25mm |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.28A |
| RoHS Compliant | Yes |
| Series | CA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 160V |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCA2C101MHD to view detailed technical specifications.
No datasheet is available for this part.