This 100uF aluminum electrolytic capacitor has a maximum operating voltage of 160VDC and a tolerance of 20%. It is designed for through hole mounting with a radial termination style. The capacitor has a low ESR type and a lifetime of 12000 hours. It operates within a temperature range of -25 to 105 degrees Celsius.
Nichicon UCA2C101MHD6AA technical specifications.
| Capacitance | 100uF |
| Voltage | 160VDC |
| Tolerance | 20% |
| DC Rated Voltage | 160VDC |
| Ripple Current | 1180mA |
| Leakage Current | 740@1MinuA |
| Lifetime | 12000h |
| Size | 18 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UCA2C101MHD6AA to view detailed technical specifications.
No datasheet is available for this part.