This 100uF electrolytic capacitor has a maximum operating voltage of 160VDC and a tolerance of 20%. It features a low ESR type and a ripple current of 1180. The capacitor is designed for use in through hole mounting with a radial termination style. It has a cylindrical can construction and a terminal pitch of 7.5mm. The operating temperature range is from -25 to 105 degrees Celsius.
Nichicon UCA2C101MHD6CV technical specifications.
| Capacitance | 100uF |
| Voltage | 160VDC |
| Tolerance | 20% |
| DC Rated Voltage | 160VDC |
| Ripple Current | 1180mA |
| Leakage Current | 740@1MinuA |
| Lifetime | 12000h |
| Size | 18 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UCA2C101MHD6CV to view detailed technical specifications.
No datasheet is available for this part.