This aluminum electrolytic capacitor features a capacitance of 150uF and a DC rated voltage of 160VDC. It has a tolerance of 20% and a ripple current of 1360. The capacitor has a low ESR type and a lifetime of 12000 hours. It is constructed with an aluminum cylindrical can and has a radial termination style. The capacitor is rated for operation between -25°C and 105°C.
Nichicon UCA2C151MHD6CV technical specifications.
| Capacitance | 150uF |
| Voltage | 160VDC |
| Tolerance | 20% |
| DC Rated Voltage | 160VDC |
| Ripple Current | 1360mA |
| Leakage Current | 1060@1MinuA |
| Lifetime | 12000h |
| Size | 18 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UCA2C151MHD6CV to view detailed technical specifications.
No datasheet is available for this part.