Aluminum electrolytic capacitor, 47µF capacitance, 160V voltage rating, and 20% tolerance. Features a radial package with a 5mm lead pitch, 12.5mm diameter, and 20mm height. Offers a ripple current of 725mA, leakage current of 400.8µA, and a dissipation factor of 0.15%. Designed for through-hole PCB mounting with a minimum operating temperature of -25°C and a maximum operating temperature of 105°C, boasting a 12000-hour life expectancy.
Nichicon UCA2C470MHD technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Dissipation Factor | 0.15% |
| Height | 20mm |
| Height - Seated (Max) | 0.846inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 400.8uA |
| Length | 20mm |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 725mA |
| RoHS Compliant | Yes |
| Series | CA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 160V |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCA2C470MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.