The Nichicon UCA2C470MHD1AA is an aluminum electrolytic capacitor with a capacitance of 47uF and a DC rated voltage of 160VDC. It has a tolerance of 20% and a ripple current of 725mA. The capacitor is designed for through hole mounting with a radial termination style and a cylindrical can construction. It has a low ESR type and operates between -25°C and 105°C.
Nichicon UCA2C470MHD1AA technical specifications.
| Capacitance | 47uF |
| Voltage | 160VDC |
| Tolerance | 20% |
| DC Rated Voltage | 160VDC |
| Ripple Current | 725mA |
| Leakage Current | 400.8@1MinuA |
| Lifetime | 12000h |
| Size | 12.5 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UCA2C470MHD1AA to view detailed technical specifications.
No datasheet is available for this part.