Aluminum electrolytic capacitor, 68µF capacitance, 160V DC rated voltage, 20% tolerance. Features a radial package with 5mm lead pitch, 0.6mm lead diameter, and dimensions of 12.5mm diameter by 25mm height. Offers a ripple current of 950mA, leakage current of 535.2µA, and a rated life of 12000 hours at 105°C. Operates within a temperature range of -25°C to 105°C and is RoHS compliant.
Nichicon UCA2C680MHD technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Height | 25mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 535.2uA |
| Length | 25mm |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 950mA |
| RoHS Compliant | Yes |
| Series | CA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 160V |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCA2C680MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.