The Nichicon UCA2C680MHD6 is a 68uF aluminum electrolytic capacitor with a 20% tolerance and a voltage rating of 160V. It features a radial package and is designed for through hole mounting. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. It is RoHS compliant and available in a bulk packaging with 50 pieces per package.
Nichicon UCA2C680MHD6 technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Lead Pitch | 7.5mm |
| Leakage Current | 535.2uA |
| Length | 20mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 970mA |
| RoHS Compliant | Yes |
| Series | UCA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCA2C680MHD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.