This aluminum cylindrical can electrolytic capacitor has a capacitance of 68uF and a DC rated voltage of 160VDC. It features a low ESR type and a high ripple current of 970. The capacitor is designed for through hole mounting with a radial termination style and a terminal pitch of 7.5. It operates over a temperature range of -25 to 105 degrees Celsius.
Nichicon UCA2C680MHD6AA technical specifications.
| Capacitance | 68uF |
| Voltage | 160VDC |
| Tolerance | 20% |
| DC Rated Voltage | 160VDC |
| Ripple Current | 970mA |
| Leakage Current | 535.2@1MinuA |
| Lifetime | 12000h |
| Size | 16 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UCA2C680MHD6AA to view detailed technical specifications.
No datasheet is available for this part.