The Nichicon UCA2C680MHD6CV is a 68uF aluminum electrolytic capacitor with a DC rated voltage of 160VDC and a tolerance of 20%. It has a low ESR type and a maximum operating temperature of 105 degrees Celsius. The capacitor is available in a through-hole package with a radial termination style and a cylindrical can construction. It can withstand a ripple current of 970 and a leakage current of 535.2 microamps at one minute. The capacitor measures 16 by 20 in size and has a terminal pitch of 7.5mm.
Nichicon UCA2C680MHD6CV technical specifications.
| Capacitance | 68uF |
| Voltage | 160VDC |
| Tolerance | 20% |
| DC Rated Voltage | 160VDC |
| Ripple Current | 970mA |
| Leakage Current | 535.2@1MinuA |
| Lifetime | 12000h |
| Size | 16 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UCA2C680MHD6CV to view detailed technical specifications.
No datasheet is available for this part.