Aluminum electrolytic capacitor, 100µF capacitance, 200V DC rated voltage, 20% tolerance. Features a 1.28A ripple current capability and a 12,000-hour life at 105°C maximum operating temperature. Radial package with 7.5mm lead pitch, 0.8mm lead diameter, and dimensions of 16mm diameter by 25mm height. Through-hole mounting, lead-free, RoHS compliant, with a leakage current of 900µA.
Nichicon UCA2D101MHD technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Height | 25mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 900uA |
| Length | 25mm |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.28A |
| RoHS Compliant | Yes |
| Series | CA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 200V |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCA2D101MHD to view detailed technical specifications.
No datasheet is available for this part.