Aluminum electrolytic capacitor, 47µF capacitance, 200V DC rated voltage, 20% tolerance. Features a radial package with 5mm lead pitch, 12.5mm diameter, and 20mm height. Operates from -25°C to 105°C with a ripple current of 780mA and a life expectancy of 12,000 hours. RoHS compliant and lead-free.
Nichicon UCA2D470MHD technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.15% |
| Height | 20mm |
| Height - Seated (Max) | 0.787inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 476uA |
| Length | 20mm |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 780mA |
| RoHS Compliant | Yes |
| Series | CA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 200V |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCA2D470MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.