10µF, 250V radial aluminum electrolytic capacitor with 20% tolerance. Features a 10mm diameter, 20mm height, and 5mm lead pitch, with a 0.6mm lead diameter. Offers a ripple current of 300mA, leakage current of 200µA, and a dissipation factor of 0.15%. Rated for 10,000 hours at 105°C, with a minimum operating temperature of -25°C. Through-hole mounting for PCB applications, supplied in bulk packaging.
Nichicon UCA2E100MPD technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dissipation Factor | 0.15% |
| Height | 20mm |
| Height - Seated (Max) | 0.846inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 200uA |
| Length | 20mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 300mA |
| RoHS Compliant | Yes |
| Series | CA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCA2E100MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.