Aluminum electrolytic capacitor, 100µF capacitance, 250V DC rated voltage, and 20% tolerance. Features a 1.4A ripple current capability, 1.1mA leakage current, and a long 12000-hour life at 105°C maximum operating temperature. This through-hole component has a radial package with a 7.5mm lead pitch and 16mm diameter, measuring 31.5mm in height.
Nichicon UCA2E101MHD technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Dissipation Factor | 0.15% |
| Height | 31.5mm |
| Height - Seated (Max) | 1.299inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Leakage Current | 1.1mA |
| Length | 31.5mm |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.4A |
| RoHS Compliant | Yes |
| Series | CA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCA2E101MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.