Standard aluminum electrolytic capacitor with 150µF capacitance and 250V DC rated voltage. Features a 20% tolerance, 1.5A ripple current, and 1.6mA leakage current. Operates from -25°C to 105°C with a 12000-hour life expectancy. Radial package measures 18mm in diameter and 31.5mm in height, with a 7.5mm lead pitch and 0.8mm lead diameter. Through-hole mounting for PCB applications.
Nichicon UCA2E151MHD technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 18mm |
| Dissipation Factor | 0.15% |
| Features | General Purpose |
| Height | 31.5mm |
| Height - Seated (Max) | 1.299inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Leakage Current | 1.6mA |
| Length | 31.5mm |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.5A |
| RoHS Compliant | Yes |
| Series | CA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCA2E151MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.