The Nichicon UCA2E220MHD is a 22uF aluminum electrolytic capacitor with a voltage rating of 250V. It has a radial package with a diameter of 12.5mm and a height of 20mm. The capacitor is designed for through hole mount and has a tolerance of 20%. It operates within a temperature range of -25°C to 105°C and has a leakage current of 320uA. The capacitor is RoHS compliant and has a package quantity of 500.
Nichicon UCA2E220MHD technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Height | 20mm |
| Height - Seated (Max) | 0.846inch |
| Lead Pitch | 5mm |
| Leakage Current | 320uA |
| Length | 20mm |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 600mA |
| RoHS Compliant | Yes |
| Series | CA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCA2E220MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.