Aluminum electrolytic capacitor, 33µF capacitance, 250V DC rated voltage, 20% tolerance. Features a radial package with 12.5mm diameter, 20mm height, 0.6mm lead diameter, and 5mm lead pitch for through-hole PCB mounting. Offers a ripple current of 630mA, leakage current of 430µA, and a lifespan of 12,000 hours at 105°C maximum operating temperature. RoHS compliant and supplied in bulk packaging.
Nichicon UCA2E330MHD technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Height | 20mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 430uA |
| Length | 20mm |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 630mA |
| RoHS Compliant | Yes |
| Series | CA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCA2E330MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.