This Nichicon UCA2E330MHD1CV is a 33uF aluminum electrolytic capacitor with a rated voltage of 250VDC and a tolerance of 20%. It has a low ESR type and a lifetime of 12000 hours. The capacitor is constructed with an aluminum cylindrical can and is suitable for through-hole mounting. It operates within a temperature range of -25°C to 105°C.
Nichicon UCA2E330MHD1CV technical specifications.
| Wire Form | Lead Cut Only |
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.6 |
| Terminal Pitch (mm) | 5 |
| Product Height (mm) | 20 |
| Product Diameter (mm) | 12.5 |
| Number of Terminals | 2 |
| Size (mm) | 12.5 X 20 |
| Capacitance | 33uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| Ripple Current | 630mA |
| Leakage Current | 430@1MinuA |
| Lifetime | 12000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| Cage Code | S4498 |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Nichicon UCA2E330MHD1CV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.