This 33uF radial aluminum electrolytic capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of 12000°C. It is available in a through hole package with a lead pitch of 0.197inch and a height of 0.492inch when seated. The capacitor is RoHS compliant and features a general purpose design. It is rated for a DC voltage of 250V and has a tolerance of 20%. The capacitor is packaged in a tape and reel format.
Nichicon UCA2E330MHD1TO technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Features | General Purpose |
| Height - Seated (Max) | 0.492inch |
| Lead Pitch | 0.197inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 12000°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Cut Tape (CT) Alternate Packaging |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCA2E330MHD1TO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.