Aluminum electrolytic capacitor with 10µF capacitance and 400V DC rated voltage. Features 20% tolerance, 280mA ripple current, and a long 10,000-hour life at 105°C. This radial component has a 5mm lead pitch, 0.6mm lead diameter, and measures 10mm in diameter by 20mm in height. Designed for through-hole mounting and supplied in bulk packaging.
Nichicon UCA2G100MPD technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Height | 20mm |
| Height - Seated (Max) | 0.846inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 260uA |
| Length | 20mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 280mA |
| RoHS Compliant | Yes |
| Series | CA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCA2G100MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.