Aluminum electrolytic capacitor, 22µF capacitance, 400V DC rated voltage, with a ±20% tolerance. Features a radial package, 12.5mm diameter, 20mm height, and 5mm lead pitch. Offers a ripple current of 430mA, leakage current of 452µA, and a dissipation factor of 0.2%. Designed for through-hole PCB mounting, operating from -25°C to 105°C with a 12000-hour life expectancy.
Nichicon UCA2G220MHD technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Dissipation Factor | 0.2% |
| Height | 20mm |
| Height - Seated (Max) | 0.846inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 452uA |
| Length | 20mm |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 430mA |
| RoHS Compliant | Yes |
| Series | CA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCA2G220MHD to view detailed technical specifications.
No datasheet is available for this part.