This 33uF aluminum electrolytic capacitor from Nichicon features a radial package and a 20% tolerance. It operates within a temperature range of -25°C to 105°C and is RoHS compliant. The capacitor is packaged in cut tape and is suitable for use in a variety of applications.
Nichicon UCA2G330MHD6TN technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | UCA |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCA2G330MHD6TN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.