68µF radial aluminum electrolytic capacitor with 400V DC rated voltage and 20% tolerance. Features 1A ripple current, 1.188mA leakage current, and a dissipation factor of 0.2%. Designed for through-hole PCB mounting, this general-purpose capacitor operates from -25°C to 105°C with a lifespan of 12,000 hours. Dimensions are 18mm diameter and 31.5mm height with a 7.5mm lead pitch.
Nichicon UCA2G680MHD technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 18mm |
| Dissipation Factor | 0.2% |
| Features | General Purpose |
| Height | 31.5mm |
| Height - Seated (Max) | 1.299inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 1.188mA |
| Length | 31.5mm |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1A |
| RoHS Compliant | Yes |
| Series | CA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCA2G680MHD to view detailed technical specifications.
No datasheet is available for this part.