Standard aluminum electrolytic capacitor with 6.8µF capacitance and 400V voltage rating. Features a 20% tolerance, 220mA ripple current, and a maximum operating temperature of 105°C. This radial component has a 10mm diameter, 16mm height, and 5mm lead pitch, suitable for through-hole mounting. It offers a leakage current of 208.8µA and a lifespan of 10,000 hours at rated conditions.
Nichicon UCA2G6R8MPD technical specifications.
| Capacitance | 6.8uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dissipation Factor | 0.2% |
| Height | 16mm |
| Height - Seated (Max) | 0.689inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 208.8uA |
| Length | 16mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 220mA |
| Ripple Current (AC) | 220mA |
| RoHS Compliant | Yes |
| Series | CA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCA2G6R8MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.