Aluminum electrolytic capacitor with 10µF capacitance and 350V DC rated voltage. Features a 20% tolerance, 280mA ripple current capability, and a 10,000-hour life at 105°C maximum operating temperature. This radial component has a 10mm diameter, 20mm height, 5mm lead pitch, and 0.6mm lead diameter, suitable for through-hole PCB mounting. Offered in bulk packaging.
Nichicon UCA2V100MPD technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Height | 20mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 240uA |
| Length | 20mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 280mA |
| RoHS Compliant | Yes |
| Series | CA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 350V |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCA2V100MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.