Aluminum electrolytic capacitor, 22µF capacitance, 350V DC rated voltage, 20% tolerance. Features a radial package with 5mm lead pitch, 0.6mm lead diameter, and dimensions of 12.5mm diameter by 20mm height. Offers a ripple current of 350mA, leakage current of 408µA, and a lifespan of 12,000 hours at 105°C maximum operating temperature. Designed for through-hole mounting and supplied in bulk packaging.
Nichicon UCA2V220MHD technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Height | 20mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 408uA |
| Length | 20mm |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 350mA |
| RoHS Compliant | Yes |
| Series | CA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 350V |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCA2V220MHD to view detailed technical specifications.
No datasheet is available for this part.