Aluminum electrolytic capacitor, 33µF capacitance, 350V DC rated voltage, 20% tolerance. Features 600mA ripple current, 12000-hour life at 105°C max operating temperature, and 562µA leakage current. Radial package with 7.5mm lead pitch, 16mm diameter, and 20mm height, suitable for through-hole mounting. RoHS compliant and supplied in bulk packaging.
Nichicon UCA2V330MHD technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Height | 20mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Leakage Current | 562uA |
| Length | 20mm |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 600mA |
| RoHS Compliant | Yes |
| Series | CA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 350V |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCA2V330MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.