Standard aluminum electrolytic capacitor with 6.8uF capacitance and 350V DC rated voltage. Features a 20% tolerance, 105°C maximum operating temperature, and 10000-hour life. Radial package measures 10mm in diameter and 16mm in height, with a 5mm lead pitch. Offers 220mA ripple current and 195.2uA leakage current. RoHS compliant and suitable for through-hole mounting.
Nichicon UCA2V6R8MPD technical specifications.
| Capacitance | 6.8uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dissipation Factor | 0.2% |
| Height | 16mm |
| Height - Seated (Max) | 0.689inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 195.2uA |
| Length | 16mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 220mA |
| RoHS Compliant | Yes |
| Series | CA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 350V |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCA2V6R8MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.