This aluminum electrolytic capacitor has a capacitance of 6.8uF and a DC rated voltage of 350VDC. It features a low ESR type and a high ripple current rating of 220. The capacitor is designed for through hole mounting with a radial termination style and a cylindrical can construction. It operates within a temperature range of -25 to 105 degrees Celsius.
Nichicon UCA2V6R8MPD1AA technical specifications.
| Capacitance | 6.8uF |
| Voltage | 350VDC |
| Tolerance | 20% |
| DC Rated Voltage | 350VDC |
| Ripple Current | 220mA |
| Leakage Current | 195.2@1MinuA |
| Lifetime | 10000h |
| Size | 10 X 16mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UCA2V6R8MPD1AA to view detailed technical specifications.
No datasheet is available for this part.