Aluminum electrolytic capacitor, 10µF capacitance, 450V DC rated voltage, 20% tolerance. Features a radial package with 5mm lead pitch, 12.5mm diameter, and 20mm height. Offers 320mA ripple current, 12000 hours life at 105°C, and 280µA leakage current. Through-hole mount, polar construction, RoHS compliant.
Nichicon UCA2W100MHD technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Height | 20mm |
| Height - Seated (Max) | 0.846inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 280uA |
| Length | 20mm |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 320mA |
| Ripple Current (AC) | 320mA |
| RoHS Compliant | Yes |
| Series | CA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCA2W100MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.