The Nichicon UCA2W100MHD1CV is a 10uF aluminum electrolytic capacitor with a radial package and through hole mount. It has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. The capacitor has a tolerance of 20% and a ripple current of 320mA. It is rated for 12000 hours of life and is not radiation hardened.
Nichicon UCA2W100MHD1CV technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Height | 20mm |
| Lead Pitch | 5mm |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| Ripple Current | 320mA |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCA2W100MHD1CV to view detailed technical specifications.
No datasheet is available for this part.