The Nichicon UCA2W220MHD6 is a 22uF aluminum electrolytic capacitor with a voltage rating of 450V. It features a radial package with a lead pitch of 0.295inch and a height of 0.846inch when seated. The capacitor has a dissipation factor of 0.2% and a tolerance of 20%. It operates within a temperature range of -25°C to 105°C and is compliant with RoHS regulations. The capacitor is available in bulk packaging with 50 units per package.
Nichicon UCA2W220MHD6 technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Dissipation Factor | 0.2% |
| Height - Seated (Max) | 0.846inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.295inch |
| Length | 20mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 560mA |
| RoHS Compliant | Yes |
| Series | CA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCA2W220MHD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.