Standard aluminum electrolytic capacitor with 33µF capacitance and 450V voltage rating. Features 20% tolerance, 700mA ripple current, and a 12000-hour life at 105°C. Radial package measures 16mm in diameter and 31.5mm in height with a 7.5mm lead pitch. Through-hole mounting for PCB applications.
Nichicon UCA2W330MHD technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Height | 31.5mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Leakage Current | 694uA |
| Length | 31.5mm |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 700mA |
| RoHS Compliant | Yes |
| Series | CA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCA2W330MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.