Aluminum electrolytic capacitor with 6.8µF capacitance and 450V voltage rating. Features 20% tolerance, 150mA ripple current, and a leakage current of 222.4µA. This radial component measures 10mm in diameter and 20mm in height, with a 5mm lead pitch and 0.6mm lead diameter. Designed for through-hole mounting, it offers a lifespan of 10,000 hours at 105°C maximum operating temperature.
Nichicon UCA2W6R8MPD technical specifications.
| Capacitance | 6.8uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Height | 20mm |
| Height - Seated (Max) | 0.846inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 222.4uA |
| Length | 20mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 150mA |
| RoHS Compliant | Yes |
| Series | CA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCA2W6R8MPD to view detailed technical specifications.
No datasheet is available for this part.