Aluminum electrolytic capacitor with 1mF capacitance and 6.3V DC rated voltage. Features 20% tolerance, 313mA ripple current, and 189uA leakage current. Designed for surface mount with a 10mm diameter and 10mm height, this cylindrical component operates from -25°C to 105°C with a 7000-hour life rating. Packaged in cut tape, it is RoHS compliant.
Nichicon UCB0J102MNL1GS technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Features | General Purpose |
| Height | 10mm |
| Height - Seated (Max) | 0.394inch |
| Leakage Current | 189uA |
| Length | 10mm |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 313mA |
| Ripple Current (AC) | 313mA |
| RoHS Compliant | Yes |
| Series | CB |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 10.3mm |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCB0J102MNL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.