Nichicon UCB0J221MCL1GS technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Features | General Purpose |
| Height - Seated (Max) | 0.343inch |
| Leakage Current | 41.58uA |
| Length | 8.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Ripple Current | 101mA |
| RoHS Compliant | Yes |
| Series | CB |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCB0J221MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.