Aluminum electrolytic capacitor, 330µF capacitance, 6.3V DC rated voltage, and 20% tolerance. Features a 160mA ripple current capability and a 7000-hour life at 105°C maximum operating temperature. Surface mountable, cylindrical construction with 8mm diameter and 10mm height, packaged in tape and reel. RoHS compliant for general-purpose applications.
Nichicon UCB0J331MNL1GS technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Features | General Purpose |
| Height | 10mm |
| Height - Seated (Max) | 0.315inch |
| Leakage Current | 62.37uA |
| Length | 10mm |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 7000°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 160mA |
| RoHS Compliant | Yes |
| Series | CB |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCB0J331MNL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.