Aluminum electrolytic capacitor, 220µF capacitance, 10V DC rated voltage, and 20% tolerance. Features a cylindrical construction with a surface mount termination, measuring 8mm in diameter and 10mm in height. Offers a ripple current of 141mA, leakage current of 66µA, and a rated life of 7000 hours at 105°C maximum operating temperature. Packaged in tape and reel for automated assembly.
Nichicon UCB1A221MNL1GS technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Features | General Purpose |
| Height | 10mm |
| Height - Seated (Max) | 0.315inch |
| Leakage Current | 66uA |
| Length | 10mm |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 7000°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 141mA |
| RoHS Compliant | Yes |
| Series | CB |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCB1A221MNL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.