10µF, 16V aluminum electrolytic capacitor with 20% tolerance. Features a 4mm diameter, 7mm height cylindrical construction for surface mount applications. Rated for 18mA ripple current and 7000 hours of life at 105°C. Operating temperature range from -25°C to 105°C. RoHS compliant and supplied on tape and reel.
Nichicon UCB1C100MCL1GS technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 4mm |
| Features | General Purpose |
| Height | 7mm |
| Height - Seated (Max) | 0.276inch |
| Leakage Current | 4.8uA |
| Length | 7mm |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 18mA |
| Ripple Current (AC) | 18mA |
| RoHS Compliant | Yes |
| Series | CB |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCB1C100MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.