Aluminum electrolytic capacitor, 22µF capacitance, 16V DC rated voltage, 20% tolerance. Features a 30mA ripple current, 10.56µA leakage current, and 7000-hour life at 105°C. Surface mount radial package with 5mm diameter and 7mm height, suitable for automotive applications. Supplied in tape and reel packaging.
Nichicon UCB1C220MCL1GS technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 5mm |
| Features | General Purpose |
| Height | 7mm |
| Height - Seated (Max) | 0.276inch |
| Leakage Current | 10.56uA |
| Length | 7mm |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 30mA |
| RoHS Compliant | Yes |
| Series | CB |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCB1C220MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.