The Nichicon CB Series 47uF 16V 20% aluminum electrolytic capacitor features a radial package with a cylindrical construction and a maximum operating temperature of 105°C. It is designed for general-purpose applications and has a leakage current of 22.56uA. The capacitor is RoHS compliant and has a life of 7000 hours. It is available in a tape and reel packaging format and is suitable for surface mount applications.
Nichicon UCB1C470MCL1GS technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Features | General Purpose |
| Height | 7mm |
| Height - Seated (Max) | 0.248inch |
| Leakage Current | 22.56uA |
| Length | 7mm |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 50mA |
| RoHS Compliant | Yes |
| Series | CB |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCB1C470MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.