Nichicon UCB1H330MCL1GS technical specifications.
| Capacitance | 33uF |
| Diameter | 8mm |
| Height | 10mm |
| Leakage Current | 4uA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Reach SVHC Compliant | No |
| Ripple Current (AC) | 77mA |
| Tolerance | 20% |
| Voltage Rating | 50V |
| Width | 8.3mm |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCB1H330MCL1GS to view detailed technical specifications.
No datasheet is available for this part.