Aluminum electrolytic capacitor, 33µF capacitance, 50V DC rated voltage, 20% tolerance. Features a 77mA ripple current, 49.5µA leakage current, and a 7000-hour life at 105°C. Surface mount radial construction, 8mm diameter, 10mm height, packaged on tape and reel. Lead-free and RoHS compliant.
Nichicon UCB1H330MNL1GS technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Features | General Purpose |
| Height | 10mm |
| Height - Seated (Max) | 0.394inch |
| Lead Free | Lead Free |
| Leakage Current | 49.5uA |
| Length | 10mm |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 77mA |
| RoHS Compliant | Yes |
| Series | CB |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCB1H330MNL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.