Nichicon UCB1VR22MCL1GS technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Dissipation Factor | 0.14% |
| Features | General Purpose |
| Height | 4.3mm |
| Height - Seated (Max) | 0.276inch |
| Leakage Current | 4uA |
| Length | 7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ripple Current | 2.6mA |
| RoHS Compliant | Yes |
| Series | CB |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCB1VR22MCL1GS to view detailed technical specifications.
No datasheet is available for this part.